
GRM0225C1E4R7WA03L | |
|---|---|
DigiKey Part Number | 490-13587-2-ND - Tape & Reel (TR) 490-13587-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E4R7WA03L |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E4R7WA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08100 | $0.81 |
| 50 | $0.05580 | $2.79 |
| 100 | $0.04810 | $4.81 |
| 500 | $0.03536 | $17.68 |
| 1,000 | $0.03141 | $31.41 |
| 2,500 | $0.02727 | $68.17 |
| 5,000 | $0.02477 | $123.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.01623 | $649.20 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

