3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E3R0CA03L

DigiKey Part Number
490-13535-2-ND - Tape & Reel (TR)
490-13535-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E3R0CA03L
Description
CAP CER 3PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E3R0CA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,050
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
50$0.02480$1.24
100$0.02110$2.11
500$0.01486$7.43
1,000$0.01295$12.95
2,500$0.01095$27.38
5,000$0.00975$48.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00744$297.60
80,000$0.00697$557.60
120,000$0.00556$667.20
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500