10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331AD7LQ103KW01D

DigiKey Part Number
490-GR331AD7LQ103KW01DTR-ND - Tape & Reel (TR)
490-GR331AD7LQ103KW01DCT-ND - Cut Tape (CT)
490-GR331AD7LQ103KW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331AD7LQ103KW01D
Description
CAP CER 10000PF 630V X7T 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,667
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23600$2.36
50$0.17140$8.57
100$0.15140$15.14
500$0.11782$58.91
1,000$0.10748$107.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09441$377.64
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000