
GQM2195G2H200GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2H200GB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2H200GB12DCT-ND - Cut Tape (CT) 490-GQM2195G2H200GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2H200GB12D |
Description | CERAMIC CAP MLCC HIGH-Q 125C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2H200GB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.92400 | $9.24 |
| 50 | $0.71780 | $35.89 |
| 100 | $0.65390 | $65.39 |
| 500 | $0.54606 | $273.03 |
| 1,000 | $0.51272 | $512.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44945 | $1,797.80 |
| 8,000 | $0.43137 | $3,450.96 |
| 12,000 | $0.42231 | $5,067.72 |
| 20,000 | $0.41227 | $8,245.40 |
| 28,000 | $0.40640 | $11,379.20 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

