
GQM2195C2E5R6BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E5R6BB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E5R6BB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E5R6BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E5R6BB12D |
Description | CAP CER 5.6PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E5R6BB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.48800 | $4.88 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.32910 | $32.91 |
| 500 | $0.26610 | $133.05 |
| 1,000 | $0.24662 | $246.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21122 | $844.88 |
| 8,000 | $0.20068 | $1,605.44 |
| 12,000 | $0.19540 | $2,344.80 |
| 20,000 | $0.18955 | $3,791.00 |
| 28,000 | $0.18613 | $5,211.64 |
| 40,000 | $0.18284 | $7,313.60 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

