
GQM2195C2E300GB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195C2E300GB12DTR-ND - Tape & Reel (TR) 490-GQM2195C2E300GB12DCT-ND - Cut Tape (CT) 490-GQM2195C2E300GB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E300GB12D |
Description | CAP CER 30PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E300GB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74400 | $7.44 |
| 50 | $0.57160 | $28.58 |
| 100 | $0.51850 | $51.85 |
| 500 | $0.42856 | $214.28 |
| 1,000 | $0.40075 | $400.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34880 | $1,395.20 |
| 8,000 | $0.33374 | $2,669.92 |
| 12,000 | $0.32620 | $3,914.40 |
| 20,000 | $0.31784 | $6,356.80 |
| 28,000 | $0.31295 | $8,762.60 |
| 40,000 | $0.30824 | $12,329.60 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

