


GQM22M5C2H1R0BB01L | |
|---|---|
DigiKey Part Number | 490-12672-2-ND - Tape & Reel (TR) 490-12672-1-ND - Cut Tape (CT) 490-12672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H1R0BB01L |
Description | CAP CER 1PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H1R0BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.45200 | $14.52 |
| 50 | $1.15280 | $57.64 |
| 100 | $1.06050 | $106.05 |
| 500 | $0.90480 | $452.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83216 | $832.16 |
| 2,000 | $0.79363 | $1,587.26 |
| 3,000 | $0.77433 | $2,322.99 |
| 5,000 | $0.75294 | $3,764.70 |
| 7,000 | $0.74043 | $5,183.01 |
| 10,000 | $0.72840 | $7,284.00 |
| Unit Price without GST: | $2.20000 |
|---|---|
| Unit Price with GST: | $2.42000 |

