Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GQM2195C1H820GB01D | |
|---|---|
DigiKey Part Number | GQM2195C1H820GB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195C1H820GB01D |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C1H820GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E820GB12D | Murata Electronics | 802 | 490-GQM2195C2E820GB12DCT-ND | $1.63000 | Direct |
| CBR08C820G5GAC | KEMET | 0 | CBR08C820G5GAC-ND | $0.36016 | Direct |
| CBR08C820F1GAC | KEMET | 0 | CBR08C820F1GAC-ND | $0.85121 | Upgrade |
| CBR08C820F5GAC | KEMET | 0 | CBR08C820F5GAC-ND | $0.56579 | Upgrade |
| CBR08C820FAGAC | KEMET | 0 | 399-8753-2-ND | $2.39568 | Upgrade |



