
GCM31A5C2J391JX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C2J391JX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C2J391JX01DCT-ND - Cut Tape (CT) 490-GCM31A5C2J391JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C2J391JX01D |
Description | CAP CER 390PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C2J391JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27900 | $2.79 |
| 50 | $0.20360 | $10.18 |
| 100 | $0.18030 | $18.03 |
| 500 | $0.14130 | $70.65 |
| 1,000 | $0.12926 | $129.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08896 | $355.84 |
| 8,000 | $0.08332 | $666.56 |
| 12,000 | $0.08049 | $965.88 |
| 20,000 | $0.07736 | $1,547.20 |
| 28,000 | $0.07553 | $2,114.84 |
| 40,000 | $0.07378 | $2,951.20 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

