0.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2DR30WB01D

DigiKey Part Number
490-GQM1555C2DR30WB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2DR30WB01DCT-ND - Cut Tape (CT)
490-GQM1555C2DR30WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2DR30WB01D
Description
CAP CER 0.3PF 200V NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2DR30WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,870
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47300$4.73
50$0.35500$17.75
100$0.31840$31.84
500$0.25708$128.54
1,000$0.23810$238.10
2,500$0.21808$545.20
5,000$0.20603$1,030.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19050$1,905.00
20,000$0.18256$3,651.20
30,000$0.17858$5,357.40
50,000$0.17417$8,708.50
70,000$0.17160$12,012.00
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700