
GQM1555C2D6R8CB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D6R8CB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D6R8CB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D6R8CB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D6R8CB01D |
Description | CAP CER 6.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D6R8CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.35700 | $3.57 |
| 50 | $0.26520 | $13.26 |
| 100 | $0.23660 | $23.66 |
| 500 | $0.18842 | $94.21 |
| 1,000 | $0.17355 | $173.55 |
| 2,500 | $0.15789 | $394.73 |
| 5,000 | $0.14844 | $742.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14349 | $1,434.90 |
| 20,000 | $0.13697 | $2,739.40 |
| 30,000 | $0.13370 | $4,011.00 |
| 50,000 | $0.13008 | $6,504.00 |
| 70,000 | $0.12796 | $8,957.20 |
| 100,000 | $0.12592 | $12,592.00 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

