
GQM1555C2D6R8BB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D6R8BB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D6R8BB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D6R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D6R8BB01D |
Description | CAP CER 6.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D6R8BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38900 | $3.89 |
| 50 | $0.28860 | $14.43 |
| 100 | $0.25770 | $25.77 |
| 500 | $0.20580 | $102.90 |
| 1,000 | $0.18976 | $189.76 |
| 2,500 | $0.17286 | $432.15 |
| 5,000 | $0.16268 | $813.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14989 | $1,498.90 |
| 20,000 | $0.14319 | $2,863.80 |
| 30,000 | $0.13983 | $4,194.90 |
| 50,000 | $0.13611 | $6,805.50 |
| 70,000 | $0.13394 | $9,375.80 |
| 100,000 | $0.13184 | $13,184.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

