22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1555C2D220JB01D

DigiKey Part Number
490-GQM1555C2D220JB01DTR-ND - Tape & Reel (TR)
490-GQM1555C2D220JB01DCT-ND - Cut Tape (CT)
490-GQM1555C2D220JB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1555C2D220JB01D
Description
CAP CER 22PF 200V NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1555C2D220JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,828
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40200$4.02
50$0.29920$14.96
100$0.26770$26.77
500$0.21458$107.29
1,000$0.19819$198.19
2,500$0.18042$451.05
5,000$0.17046$852.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16388$1,638.80
20,000$0.15791$3,158.20
30,000$0.15430$4,629.00
50,000$0.15137$7,568.50
70,000$0.14570$10,199.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600