
GQM1555C2D1R2WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D1R2WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D1R2WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D1R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D1R2WB01D |
Description | CAP CER 1.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D1R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45800 | $4.58 |
| 50 | $0.34300 | $17.15 |
| 100 | $0.30760 | $30.76 |
| 500 | $0.24830 | $124.15 |
| 1,000 | $0.23000 | $230.00 |
| 2,500 | $0.21067 | $526.67 |
| 5,000 | $0.19902 | $995.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19322 | $1,932.20 |
| 20,000 | $0.18517 | $3,703.40 |
| 30,000 | $0.18113 | $5,433.90 |
| 50,000 | $0.17666 | $8,833.00 |
| 70,000 | $0.17405 | $12,183.50 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |

