
GNM0M2R60J103ME17D | |
|---|---|
DigiKey Part Number | GNM0M2R60J103ME17D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GNM0M2R60J103ME17D |
Description | CAP ARRAY 10000PF 6.3V X5R 0302 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 6.3 V X5R 0302 (0806 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0806 Metric) | |
Supplier Device Package | 0302 (0906 Metric) | |
Size / Dimension | 0.035" L x 0.024" W (0.90mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |

