
GJM1555C1H220GB01D | |
|---|---|
DigiKey Part Number | 490-16381-2-ND - Tape & Reel (TR) 490-16381-1-ND - Cut Tape (CT) 490-16381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H220GB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H220GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10500 | $1.05 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06290 | $6.29 |
| 500 | $0.04666 | $23.33 |
| 1,000 | $0.04166 | $41.66 |
| 2,500 | $0.03640 | $91.00 |
| 5,000 | $0.03324 | $166.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02977 | $297.70 |
| 20,000 | $0.02769 | $553.80 |
| 30,000 | $0.02665 | $799.50 |
| 50,000 | $0.02550 | $1,275.00 |
| 70,000 | $0.02483 | $1,738.10 |
| 100,000 | $0.02418 | $2,418.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

