
GJM0335G2A8R3DB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A8R3DB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A8R3DB01J |
Description | CAP CER 8.3PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.3 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A8R3DB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01588 | $794.00 |
| Unit Price without GST: | $0.01588 |
|---|---|
| Unit Price with GST: | $0.01747 |

