
GJM0335C1E8R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E8R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E8R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E8R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E8R0WB01D |
Description | CAP CER 8PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E8R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05480 | $5.48 |
| 500 | $0.04040 | $20.20 |
| 1,000 | $0.03600 | $36.00 |
| 2,500 | $0.03137 | $78.43 |
| 5,000 | $0.02858 | $142.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02565 | $384.75 |
| 30,000 | $0.02394 | $718.20 |
| 45,000 | $0.02388 | $1,074.60 |
| 75,000 | $0.02104 | $1,578.00 |
| 105,000 | $0.02079 | $2,182.95 |
| 360,000 | $0.01994 | $7,178.40 |
| 375,000 | $0.01989 | $7,458.75 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

