
GJM0335C1E8R0BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E8R0BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E8R0BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E8R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E8R0BB01D |
Description | CAP CER 8PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E8R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03430 | $3.43 |
| 500 | $0.02466 | $12.33 |
| 1,000 | $0.02171 | $21.71 |
| 2,500 | $0.01861 | $46.53 |
| 5,000 | $0.01675 | $83.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01350 | $202.50 |
| 30,000 | $0.01245 | $373.50 |
| 45,000 | $0.01192 | $536.40 |
| 75,000 | $0.01133 | $849.75 |
| 105,000 | $0.01099 | $1,153.95 |
| 150,000 | $0.01066 | $1,599.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

