


935153521310-T3T | |
|---|---|
DigiKey Part Number | 490-935153521310-T3TTR-ND - Tape & Reel (TR) 490-935153521310-T3TCT-ND - Cut Tape (CT) 490-935153521310-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935153521310-T3T |
Description | CAP SILICON 100PF 15% 150V 0202 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 14 mOhms | |
ESL (Equivalent Series Inductance) | 6pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.74000 | $7.74 |
| 10 | $5.61600 | $56.16 |
| 50 | $4.77060 | $238.53 |
| 100 | $4.50880 | $450.88 |
| 500 | $4.22528 | $2,112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.00700 | $4,007.00 |
| 2,000 | $3.89167 | $7,783.34 |
| 3,000 | $3.83390 | $11,501.70 |
| Unit Price without GST: | $7.74000 |
|---|---|
| Unit Price with GST: | $8.51400 |

