
GJM0335C1E1R5WB01D | |
|---|---|
DigiKey Part Number | 490-11176-2-ND - Tape & Reel (TR) 490-11176-1-ND - Cut Tape (CT) 490-11176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R5WB01D |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 50 | $0.05700 | $2.85 |
| 100 | $0.04920 | $4.92 |
| 500 | $0.03610 | $18.05 |
| 1,000 | $0.03208 | $32.08 |
| 2,500 | $0.02786 | $69.65 |
| 5,000 | $0.02532 | $126.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02206 | $330.90 |
| 30,000 | $0.02108 | $632.40 |
| 45,000 | $0.02029 | $913.05 |
| 75,000 | $0.01973 | $1,479.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

