
GJM0335C1E1R5WB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E1R5WB01JTR-ND - Tape & Reel (TR) 490-GJM0335C1E1R5WB01JCT-ND - Cut Tape (CT) 490-GJM0335C1E1R5WB01JDKR-ND |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R5WB01J |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R5WB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04640 | $4.64 |
| 500 | $0.03388 | $16.94 |
| 1,000 | $0.03008 | $30.08 |
| 2,500 | $0.02608 | $65.20 |
| 5,000 | $0.02366 | $118.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02249 | $1,124.50 |
| 100,000 | $0.01765 | $1,765.00 |
| 150,000 | $0.01712 | $2,568.00 |
| 250,000 | $0.01654 | $4,135.00 |
| 350,000 | $0.01620 | $5,670.00 |
| 500,000 | $0.01587 | $7,935.00 |
| 600,000 | $0.01571 | $9,426.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04640 | $4.64 |
| 500 | $0.03388 | $16.94 |
| 1,000 | $0.03008 | $30.08 |
| 2,500 | $0.02608 | $65.20 |
| 5,000 | $0.02366 | $118.30 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

