
GRM31C5C1H154JE02L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C1H154JE02LTR-ND - Tape & Reel (TR) 490-GRM31C5C1H154JE02LCT-ND - Cut Tape (CT) 490-GRM31C5C1H154JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H154JE02L |
Description | CAP CER 0.15UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H154JE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43400 | $4.34 |
| 50 | $0.32480 | $16.24 |
| 100 | $0.29120 | $29.12 |
| 500 | $0.23440 | $117.20 |
| 1,000 | $0.21685 | $216.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20647 | $412.94 |
| 4,000 | $0.18709 | $748.36 |
| 6,000 | $0.18011 | $1,080.66 |
| 10,000 | $0.17306 | $1,730.60 |
| 14,000 | $0.17099 | $2,393.86 |
| 20,000 | $0.17046 | $3,409.20 |
| 24,000 | $0.16869 | $4,048.56 |
| 48,000 | $0.16605 | $7,970.40 |
| 50,000 | $0.16573 | $8,286.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.78100 |

