6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A682GX01K

DigiKey Part Number
490-GCM32D5C3A682GX01KTR-ND - Tape & Reel (TR)
490-GCM32D5C3A682GX01KCT-ND - Cut Tape (CT)
490-GCM32D5C3A682GX01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A682GX01K
Description
CAP CER 6800PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.57300$15.73
50$1.25740$62.87
100$1.16000$116.00
500$0.99554$497.77
1,000$0.94464$944.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75921$3,036.84
8,000$0.73316$5,865.28
12,000$0.72010$8,641.20
20,000$0.70562$14,112.40
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.59600