
GCM1885C2A820JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A820JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A820JA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A820JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A820JA16D |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A820JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05600 | $0.56 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03280 | $3.28 |
| 500 | $0.02360 | $11.80 |
| 1,000 | $0.02079 | $20.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01460 | $58.40 |
| 8,000 | $0.01363 | $109.04 |
| 12,000 | $0.01353 | $162.36 |
| 20,000 | $0.01343 | $268.60 |
| 28,000 | $0.01259 | $352.52 |
| 40,000 | $0.01253 | $501.20 |
| 48,000 | $0.01240 | $595.20 |
| 96,000 | $0.01162 | $1,115.52 |
| 100,000 | $0.01157 | $1,157.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

