
GJM0335C1E7R9WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E7R9WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E7R9WB01D |
Description | CAP CER 7.9PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.9 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E7R9WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02565 | $384.75 |
| Unit Price without GST: | $0.02565 |
|---|---|
| Unit Price with GST: | $0.02822 |

