0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H223KA37D

DigiKey Part Number
490-GCM188R91H223KA37DTR-ND - Tape & Reel (TR)
490-GCM188R91H223KA37DCT-ND - Cut Tape (CT)
490-GCM188R91H223KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R91H223KA37D
Description
CAP CER 0.022UF 50V X8R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H223KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,426
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10900$1.09
50$0.07620$3.81
100$0.06630$6.63
500$0.04942$24.71
1,000$0.04422$44.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03668$146.72
8,000$0.03319$265.52
12,000$0.03280$393.60
20,000$0.03117$623.40
28,000$0.03022$846.16
40,000$0.02953$1,181.20
48,000$0.02734$1,312.32
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900