
RN73H1JTTD4642B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1JTTD4642B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4642B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4642B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4642B25 |
Description | RES 46.4K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4642B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13200 | $1.32 |
25 | $0.12320 | $3.08 |
50 | $0.11620 | $5.81 |
100 | $0.10980 | $10.98 |
250 | $0.10196 | $25.49 |
500 | $0.09648 | $48.24 |
1,000 | $0.09151 | $91.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08530 | $426.50 |
10,000 | $0.08164 | $816.40 |
15,000 | $0.07969 | $1,195.35 |
25,000 | $0.07744 | $1,936.00 |
35,000 | $0.07606 | $2,662.10 |
50,000 | $0.07470 | $3,735.00 |
60,000 | $0.07409 | $4,445.40 |
120,000 | $0.07172 | $8,606.40 |
125,000 | $0.07160 | $8,950.00 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |