2200 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1887U2A222JA16D

DigiKey Part Number
490-GCM1887U2A222JA16DTR-ND - Tape & Reel (TR)
490-GCM1887U2A222JA16DCT-ND - Cut Tape (CT)
490-GCM1887U2A222JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1887U2A222JA16D
Description
CAP CER 2200PF 100V U2J 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1887U2A222JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,499
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.13900$1.39
50$0.09840$4.92
100$0.08580$8.58
500$0.06486$32.43
1,000$0.05841$58.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04138$165.52
8,000$0.04097$327.76
12,000$0.04075$489.00
20,000$0.04050$810.00
28,000$0.04035$1,129.80
40,000$0.03989$1,595.60
48,000$0.03935$1,888.80
96,000$0.03753$3,602.88
100,000$0.03743$3,743.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500