New Product
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A682GE02W

DigiKey Part Number
490-GCM1885C2A682GE02WTR-ND - Tape & Reel (TR)
490-GCM1885C2A682GE02WCT-ND - Cut Tape (CT)
490-GCM1885C2A682GE02WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A682GE02W
Description
CAP CER 6800PF 100V C0G 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17300$1.73
50$0.12380$6.19
100$0.10840$10.84
500$0.08296$41.48
1,000$0.07512$75.12
2,500$0.06684$167.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.05957$476.56
16,000$0.05652$904.32
24,000$0.05469$1,312.56
40,000$0.05266$2,106.40
56,000$0.05246$2,937.76
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000