
GCM1885C2A392JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A392JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A392JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A392JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A392JE02D |
Description | CAP CER 3900PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12100 | $1.21 |
| 50 | $0.08440 | $4.22 |
| 100 | $0.07350 | $7.35 |
| 500 | $0.05508 | $27.54 |
| 1,000 | $0.04943 | $49.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04178 | $167.12 |
| 8,000 | $0.03858 | $308.64 |
| 12,000 | $0.03698 | $443.76 |
| 20,000 | $0.03520 | $704.00 |
| 28,000 | $0.03416 | $956.48 |
| 40,000 | $0.03316 | $1,326.40 |
| 48,000 | $0.03269 | $1,569.12 |
| 96,000 | $0.03110 | $2,985.60 |
| 100,000 | $0.03102 | $3,102.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

