
GCM31B5C3A681FX01L | |
|---|---|
DigiKey Part Number | 490-GCM31B5C3A681FX01LTR-ND - Tape & Reel (TR) 490-GCM31B5C3A681FX01LCT-ND - Cut Tape (CT) 490-GCM31B5C3A681FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31B5C3A681FX01L |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31B5C3A681FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.71300 | $7.13 |
| 50 | $0.56120 | $28.06 |
| 100 | $0.50920 | $50.92 |
| 500 | $0.43274 | $216.37 |
| 1,000 | $0.40578 | $405.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37245 | $1,117.35 |
| 6,000 | $0.35083 | $2,104.98 |
| 9,000 | $0.34243 | $3,081.87 |
| 15,000 | $0.33747 | $5,062.05 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

