Audio Detection Switch 1 Channel 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14579AEETA+T

DigiKey Part Number
MAX14579AEETA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14579AEETA+T
Description
IC DETECTION SWITCH 8TDFN
Customer Reference
Detailed Description
Audio Detection Switch 1 Channel 8-TDFN-EP (2x2)
EDA/CAD Models
MAX14579AEETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Detection Switch
Applications
Consumer Audio
Number of Channels
1
Interface
Analog
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.