
GCJ32QR7LV683KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ32QR7LV683KW01LTR-ND - Tape & Reel (TR) 490-GCJ32QR7LV683KW01LCT-ND - Cut Tape (CT) 490-GCJ32QR7LV683KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32QR7LV683KW01L |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32QR7LV683KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.36060 | $18.03 |
| 100 | $0.32370 | $32.37 |
| 500 | $0.26128 | $130.64 |
| 1,000 | $0.24200 | $242.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21026 | $420.52 |
| 4,000 | $0.19799 | $791.96 |
| 6,000 | $0.19184 | $1,151.04 |
| 10,000 | $0.18503 | $1,850.30 |
| 14,000 | $0.18105 | $2,534.70 |
| 20,000 | $0.17722 | $3,544.40 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

