
GRM0335C2A101GA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C2A101GA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A101GA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A101GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A101GA01D |
Description | CAP CER 100PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A101GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.02400 | $0.24 |
50 | $0.01540 | $0.77 |
100 | $0.01300 | $1.30 |
500 | $0.00896 | $4.48 |
1,000 | $0.00773 | $7.73 |
2,500 | $0.00642 | $16.05 |
5,000 | $0.00564 | $28.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00346 | $51.90 |
30,000 | $0.00342 | $102.60 |
45,000 | $0.00339 | $152.55 |
75,000 | $0.00337 | $252.75 |
105,000 | $0.00335 | $351.75 |
150,000 | $0.00333 | $499.50 |
180,000 | $0.00333 | $599.40 |
360,000 | $0.00319 | $1,148.40 |
375,000 | $0.00318 | $1,192.50 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |