
GA355DR7GF472KW01L | |
|---|---|
DigiKey Part Number | 490-3482-2-ND - Tape & Reel (TR) 490-3482-1-ND - Cut Tape (CT) 490-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355DR7GF472KW01L |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355DR7GF472KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK55CR73H472KV2B | KYOCERA AVX | 722 | 478-KGK55CR73H472KV2BCT-ND | $4.86000 | Similar |
| SCEF502W472K4GV001E | Johanson Dielectrics Inc. | 443,273 | 709-SCEF502W472K4GV001ECT-ND | $5.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.11700 | $11.17 |
| 50 | $0.87600 | $43.80 |
| 100 | $0.80170 | $80.17 |
| 500 | $0.67610 | $338.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61906 | $619.06 |
| 2,000 | $0.58800 | $1,176.00 |
| 3,000 | $0.57244 | $1,717.32 |
| 5,000 | $0.55519 | $2,775.95 |
| 7,000 | $0.54511 | $3,815.77 |
| 10,000 | $0.53541 | $5,354.10 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

