
GA352QR7GF102KW01L | |
|---|---|
DigiKey Part Number | 490-3477-2-ND - Tape & Reel (TR) 490-3477-1-ND - Cut Tape (CT) 490-3477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA352QR7GF102KW01L |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA352QR7GF102KW01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.89700 | $18.97 |
| 50 | $1.52880 | $76.44 |
| 100 | $1.41490 | $141.49 |
| 500 | $1.22248 | $611.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12970 | $1,129.70 |
| 2,000 | $1.08207 | $2,164.14 |
| 3,000 | $1.05819 | $3,174.57 |
| 5,000 | $1.03173 | $5,158.65 |
| 7,000 | $1.01626 | $7,113.82 |
| 10,000 | $1.00138 | $10,013.80 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

