Similar

FSRH050050RN000B | |
|---|---|
DigiKey Part Number | 490-11952-ND |
Manufacturer | |
Manufacturer Product Number | FSRH050050RN000B |
Description | FERRITE CORE 64 OHM SOLID 1.4MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 64Ohm @ 100MHz ID 0.055" Dia (1.40mm) OD 0.185" Dia (4.70mm) Length 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 64Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.055" Dia (1.40mm) | |
Outer Dimension | 0.185" Dia (4.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) | |
Base Product Number |


