Image for FSRC142150RTB00T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRC142150RTB00T

DigiKey Part Number
FSRC142150RTB00T-ND
Manufacturer
Manufacturer Product Number
FSRC142150RTB00T
Description
FERRITE CORE 90OHM SOLID 9 X 4MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 90Ohm @ 100MHz ID 0.354" W x 0.157" H (9.00mm x 4.00mm) OD 0.551" W x 0.354" H (14.00mm x 9.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Design
Solid
Impedance @ Frequency
90Ohm @ 100MHz
Material
RT
Inner Dimension
0.354" W x 0.157" H (9.00mm x 4.00mm)
Outer Dimension
0.551" W x 0.354" H (14.00mm x 9.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.