
FSRC120120RXB00B | |
|---|---|
DigiKey Part Number | FSRC120120RXB00B-ND |
Manufacturer | |
Manufacturer Product Number | FSRC120120RXB00B |
Description | FERRITE CORE 59 OHM SOLID |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 59Ohm @ 100MHz ID 0.315" W x 0.028" H (8.00mm x 0.70mm) OD 0.453" W x 0.118" H (11.50mm x 3.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 59Ohm @ 100MHz | |
Material | RX | |
Inner Dimension | 0.315" W x 0.028" H (8.00mm x 0.70mm) | |
Outer Dimension | 0.453" W x 0.118" H (11.50mm x 3.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) | |
Base Product Number |

