Image for FSRB100080RTB00B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRB100080RTB00B

DigiKey Part Number
FSRB100080RTB00B-ND
Manufacturer
Manufacturer Product Number
FSRB100080RTB00B
Description
FERRITE CORE 388 OHM SOLID 6MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 388Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.394" Dia (10.00mm) Length 0.315" (8.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
388Ohm @ 100MHz
Material
RT
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.394" Dia (10.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.