FDSD0420D-R33M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CODACA
In Stock: 460
Unit Price: $1.39000
Datasheet
330 nH Shielded Inductor 7.7 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSD0420D-R33M=P3

DigiKey Part Number
490-13172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDSD0420D-R33M=P3
Description
FIXED IND 330NH 7.7A 14 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Inductor 7.7 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0420D-R33M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes