680 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK1B3EA681K86RBH01

DigiKey Part Number
490-16261-2-ND - Tape & Reel (TR)
490-16261-1-ND - Cut Tape (CT)
490-16261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK1B3EA681K86RBH01
Description
CAP CER 680PF 300V NONSTND SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 300VAC Ceramic Capacitor B Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK1B3EA681K86RBH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,533
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.15000$4.15
10$2.18700$21.87
50$2.03800$101.90
100$1.92150$192.15
500$1.90814$954.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.61026$4,025.65
Manufacturers Standard Package
Unit Price without GST:$4.15000
Unit Price with GST:$4.56500