
DHRB34A101M2BB | |
|---|---|
DigiKey Part Number | 490-12638-ND |
Manufacturer | |
Manufacturer Product Number | DHRB34A101M2BB |
Description | CAP CER 100PF 10KV RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±20% 10000V (10kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DHRB34A101M2BB Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 100°C |

