680 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2B3SA681KN3AY02F

DigiKey Part Number
490-16234-1-ND - Cut Tape (CT)
490-16234-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2B3SA681KN3AY02F
Description
CAP CER 680PF 400V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2B3SA681KN3AY02F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Safety Series X1Y2
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.76400$7.64
50$0.58800$29.40
100$0.53330$53.33
Tape & Box (TB)
QuantityUnit PriceExt Price
900$0.40512$364.61
1,800$0.38173$687.11
2,700$0.37001$999.03
4,500$0.35703$1,606.63
6,300$0.34943$2,201.41
9,000$0.34213$3,079.17
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.33100