
DE2B3SA221KN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA221KN2AT01FTR-ND - Tape & Reel (TR) 490-DE2B3SA221KN2AT01FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA221KN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA221KN2AT01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69400 | $6.94 |
| 50 | $0.53160 | $26.58 |
| 100 | $0.48170 | $48.17 |
| 500 | $0.39746 | $198.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.36553 | $548.30 |
| 3,000 | $0.34601 | $1,038.03 |
| 4,500 | $0.33624 | $1,513.08 |
| 7,500 | $0.32542 | $2,440.65 |
| 10,500 | $0.31908 | $3,350.34 |
| 15,000 | $0.31299 | $4,694.85 |
| 18,000 | $0.31010 | $5,581.80 |
| 36,000 | $0.30038 | $10,813.68 |
| 37,500 | $0.29987 | $11,245.13 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

