
CT310LS-HT8-M | |
|---|---|
DigiKey Part Number | 490-CT310LS-HT8-MTR-ND - Tape & Reel (TR) 490-CT310LS-HT8-MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CT310LS-HT8-M |
Description | SEN ANALOG VOLTAGE 8-TSSOP |
Customer Reference | |
Detailed Description | Sensor X, Y Axis 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | - | |
Axis | X, Y | |
Output Type | Analog Voltage | |
Sensing Range | 20mT ~ 80mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) |

