Sensor X, Y Axis 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT310LS-HD8-M

DigiKey Part Number
490-CT310LS-HD8-MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CT310LS-HD8-M
Description
SEN ANALOG VOLTAGE 8-DFN
Customer Reference
Detailed Description
Sensor X, Y Axis 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
-
Axis
X, Y
Output Type
Analog Voltage
Sensing Range
20mT ~ 80mT
Voltage - Supply
1V ~ 5.5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
8-DFN (2x2)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.