
CT100LW-IS6-M | |
|---|---|
DigiKey Part Number | 490-CT100LW-IS6-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT100LW-IS6-M |
Description | SEN ANALOG VOLTAGE SOT-23-6 |
Customer Reference | |
Detailed Description | Sensor Single Axis SOT-23-6 |
EDA/CAD Models | CT100LW-IS6-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | - | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |

