
CT100LW-HD6-M | |
|---|---|
DigiKey Part Number | 490-CT100LW-HD6-MTR-ND - Tape & Reel (TR) 490-CT100LW-HD6-MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CT100LW-HD6-M |
Description | SEN ANALOG VOLTAGE 6-DFN |
Customer Reference | |
Detailed Description | Sensor Single Axis 6-DFN (1.5x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | - | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 5 | $4.09400 | $20.47 |
| 10 | $3.90900 | $39.09 |
| Unit Price without GST: | $4.59000 |
|---|---|
| Unit Price with GST: | $5.04900 |

